
CB1.37-IPX-SAMGT-6IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-IPX-SAMGT-6IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX-SAMGT-6IN |
Description | COAX CBL MHF1 TO SMA 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 8,52900 € | 85,29 € |
| 25 | 8,05520 € | 201,38 € |
| 50 | 7,63360 € | 381,68 € |
| 100 | 7,24630 € | 724,63 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,60020 € |

