
CB1.13-IPX4L-SALMGT-12IN | |
|---|---|
DigiKey Part Number | 2868-CB1.13-IPX4L-SALMGT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPX4L-SALMGT-12IN |
Description | COAX CBL MHF4L TO SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 11,91100 € | 119,11 € |
| 25 | 11,24800 € | 281,20 € |
| 50 | 10,66280 € | 533,14 € |
| 100 | 10,12930 € | 1.012,93 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 14,81220 € |


