500 F (EDLC) Supercapacitor 16 V Module 1.8mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0500-016-PT-1

DigiKey Part Number
2610-SM0500-016-PT-1-ND
Manufacturer
Manufacturer Product Number
SM0500-016-PT-1
Description
CAPACITOR 500F 0%/20% 16V CHAS
Customer Reference
Detailed Description
500 F (EDLC) Supercapacitor 16 V Module 1.8mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LICAP Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
500 F
Tolerance
0%, +20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.8mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
16.457" L x 2.677" W (418.00mm x 68.00mm)
Height - Seated (Max)
7.008" (178.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1450,68000 €450,68 €
Manufacturers Standard Package
Unit Price without VAT:450,68000 €
Unit Price with VAT:527,29560 €