
FGP.2F.312.CLC | |
|---|---|
DigiKey Part Number | FGP.2F.312.CLC-ND |
Manufacturer | |
Manufacturer Product Number | FGP.2F.312.CLC |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGP.2F.312.CLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 312 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | P | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | 0.551" (14.00mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,96000 € | 144,96 € |
| 10 | 123,22600 € | 1.232,26 € |
| 25 | 115,51920 € | 2.887,98 € |
| 50 | 110,01440 € | 5.500,72 € |
| Unit Price without VAT: | 144,96000 € |
|---|---|
| Unit Price with VAT: | 169,60320 € |

