
FGG.0B.511.CLAD32 | |
|---|---|
DigiKey Part Number | 1124-FGG.0B.511.CLAD32-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.511.CLAD32 |
Description | CABLE MOUNT PLUG 1-PAIR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.511.CLAD32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 511 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 € | 31,25 € |
| 10 | 26,56400 € | 265,64 € |
| 25 | 24,90120 € | 622,53 € |
| 50 | 23,71320 € | 1.185,66 € |
| 100 | 22,58250 € | 2.258,25 € |
| 250 | 21,17044 € | 5.292,61 € |
| Unit Price without VAT: | 31,25000 € |
|---|---|
| Unit Price with VAT: | 36,56250 € |

