
EAG.0B.511.CLN | |
|---|---|
DigiKey Part Number | 1124-EAG.0B.511.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EAG.0B.511.CLN |
Description | PANEL MOUNT RECEPTACLE 1-PAIR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EAG.0B.511.CLN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 511 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,95000 € | 46,95 € |
| 10 | 39,90300 € | 399,03 € |
| 25 | 37,40600 € | 935,15 € |
| 50 | 35,62180 € | 1.781,09 € |
| 100 | 33,92350 € | 3.392,35 € |
| 250 | 31,80280 € | 7.950,70 € |
| Unit Price without VAT: | 46,95000 € |
|---|---|
| Unit Price with VAT: | 54,93150 € |

