
TT 50-SD | |
|---|---|
DigiKey Part Number | 398-1078-ND |
Manufacturer | |
Manufacturer Product Number | TT 50-SD |
Description | CURR SENSE XFMR |
Customer Reference | |
Detailed Description | Current Sense Transformer 50/60Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | 1.280" L x 0.925" W (32.50mm x 23.50mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Termination Style | PC Pin | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,67000 € | 34,67 € |
| 10 | 31,19400 € | 311,94 € |
| 25 | 29,89680 € | 747,42 € |
| 60 | 28,70283 € | 1.722,17 € |
| 120 | 27,78825 € | 3.334,59 € |
| 300 | 26,62053 € | 7.986,16 € |
| Unit Price without VAT: | 34,67000 € |
|---|---|
| Unit Price with VAT: | 40,56390 € |


