
LF 1010-S/SP41 | |
|---|---|
DigiKey Part Number | 398-LF1010-S/SP41-ND |
Manufacturer | |
Manufacturer Product Number | LF 1010-S/SP41 |
Description | CURRENT SENSOR CL 1000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 200kHz |
Mfr | Linearity ±0.15% |
Series | Accuracy ±0.4% |
Packaging Bulk | Voltage - Supply ±25.2V |
Part Status Active | Response Time 500ns |
For Measuring AC/DC | Current - Supply (Max) 49mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Current | Package / Case Module, Single Pass Through |
Sensitivity 0.2mA/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,87000 € | 195,87 € |
| 5 | 183,14400 € | 915,72 € |
| 18 | 174,70222 € | 3.144,64 € |
| 36 | 170,66611 € | 6.143,98 € |
| Unit Price without VAT: | 195,87000 € |
|---|---|
| Unit Price with VAT: | 229,16790 € |

