Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC5FW 100-S

DigiKey Part Number
398-HC5FW100-S-ND
Manufacturer
Manufacturer Product Number
HC5FW 100-S
Description
CURRENT SENSOR HE/OL 100A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
20mV/A
Frequency
DC ~ 40kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
4.75V ~ 5.25V
Response Time
6µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32416,37346 €5.305,00 €
Manufacturers Standard Package
Unit Price without VAT:16,37346 €
Unit Price with VAT:19,15695 €