New Product
Current Sensor ±4A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXS ANF 10-4 50101A

DigiKey Part Number
398-GXSANF10-450101ATR-ND - Tape & Reel (TR)
398-GXSANF10-450101ACT-ND - Cut Tape (CT)
398-GXSANF10-450101ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXS ANF 10-4 50101A
Description
INTEGRATED CURRENT SENSORS, 10A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor ±4A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mV/A
Frequency
DC ~ 400kHz
Linearity
±0.2%
Accuracy
±2%
Voltage - Supply
4.5V ~ 5.5V
Response Time
1.5µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
52,11800 €10,59 €
102,02200 €20,22 €
251,90760 €47,69 €
501,82920 €91,46 €
1001,75710 €175,71 €
5001,61228 €806,14 €
1.0001,55839 €1.558,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,45531 €3.638,28 €
5.0001,41140 €7.057,00 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,78460 €