FHS 40-P KIT 5-1P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pololu
In Stock: 247
Unit Price: 9,77000 €
Datasheet
FHS 40 FHS Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHS 40-P KIT 5-1P

DigiKey Part Number
398-1073-ND
Manufacturer
Manufacturer Product Number
FHS 40-P KIT 5-1P
Description
FHS 40 PCB KIT 16/55A
Customer Reference
Detailed Description
FHS 40 FHS Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
±55A
Interface
Analog
Sensitivity
36.3mV/A
Voltage - Supply
4.75V ~ 5.25V
Embedded
No
Contents
Board(s)
Utilized IC / Part
FHS 40
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes