Parametric Equivalent

DK 100 C420 U | |
|---|---|
DigiKey Part Number | 398-DK100C420U-ND |
Manufacturer | |
Manufacturer Product Number | DK 100 C420 U |
Description | CURRENT SEN HE/OL 50A,75A,100A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A, 75A, 100A (Selectable) 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC | |
Linearity | ±0.75% | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 45V | |
Response Time | 20ms | |
Current - Supply (Max) | 100mA | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 € | 332,40 € |
| Unit Price without VAT: | 332,40000 € |
|---|---|
| Unit Price with VAT: | 388,90800 € |


