


AT 5 B10 | |
|---|---|
DigiKey Part Number | 398-1080-ND |
Manufacturer | |
Manufacturer Product Number | AT 5 B10 |
Description | CURRENT SENSOR XFMR 5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 50/60Hz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1.5% |
Packaging Bulk | Voltage - Supply Self Powered |
Part Status Active | Response Time 300ms |
For Measuring AC | Operating Temperature -20°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, 0V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,78000 € | 58,78 € |
| 5 | 54,38400 € | 271,92 € |
| 10 | 52,74600 € | 527,46 € |
| 25 | 52,35160 € | 1.308,79 € |
| Unit Price without VAT: | 58,78000 € |
|---|---|
| Unit Price with VAT: | 68,77260 € |



