
AP 50 B420L | |
|---|---|
DigiKey Part Number | 398-AP50B420L-ND |
Manufacturer | |
Manufacturer Product Number | AP 50 B420L |
Description | CURRENT SENSOR TRANSDUCER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A, 25A, 50A (Selectable) 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency 30Hz ~ 2kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 12V ~ 24V |
Part Status Active | Response Time 150ms |
For Measuring AC | Operating Temperature -20°C ~ 60°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 86,03660 € | 4.301,83 € |
| Unit Price without VAT: | 86,03660 € |
|---|---|
| Unit Price with VAT: | 100,66282 € |


