
FN16443_STELLA-G2-VSM | |
|---|---|
DigiKey Part Number | 711-1566-ND |
Manufacturer | |
Manufacturer Product Number | FN16443_STELLA-G2-VSM |
Description | LENS CLEAR ASYMMETR SCRW SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Asymmetrical Screw, Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | 90mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Citizen | |
Material | Silicone | |
Mounting Type | Screw, Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,61000 € | 16,61 € |
| 15 | 12,70933 € | 190,64 € |
| 105 | 11,10686 € | 1.166,22 € |
| 510 | 10,25839 € | 5.231,78 € |
| Unit Price without VAT: | 16,61000 € |
|---|---|
| Unit Price with VAT: | 19,43370 € |



