Lens With Holder Clear 10° Spot Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP16937_CARMEN-S-C-WHT

DigiKey Part Number
711-2890-ND
Manufacturer
Manufacturer Product Number
CP16937_CARMEN-S-C-WHT
Description
LENS CLEAR 10DEG SPOT SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 10° Spot Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Concave Top
Lens Size
69.5mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
10°
For Use With/Related Manufacturer
Citizen
Material
Acrylic
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,61000 €5,61 €
154,04867 €60,73 €
1053,39838 €356,83 €
5103,05222 €1.556,63 €
1.0052,93953 €2.954,23 €
2.0102,84202 €5.712,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,56370 €