
C18294_ADELIA-50-S | |
|---|---|
DigiKey Part Number | 711-C18294_ADELIA-50-S-ND |
Manufacturer | |
Manufacturer Product Number | C18294_ADELIA-50-S |
Description | REFLECTORROUND1 POS49.8MM (D)17. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 14.1°, 16°, 18°, 18.1°, 29.2°, 35°, 36° Spot Round, 43.75mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 43.75mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Samsung | |
Viewing Angle | 14.1°, 16°, 18°, 18.1°, 29.2°, 35°, 36° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,11000 € | 31,10 € |
| 100 | 2,47160 € | 247,16 € |
| 500 | 2,19216 € | 1.096,08 € |
| 1.000 | 2,10130 € | 2.101,30 € |
| 2.000 | 2,02444 € | 4.048,88 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,90230 € |



