



B22-255-M-36 | |
|---|---|
DigiKey Part Number | 2024-1053-ND |
Manufacturer | |
Manufacturer Product Number | B22-255-M-36 |
Description | OPEN FRAME SOLENOID B22 - 12 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B22-255-M-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 39.6 W | |
DC Resistance (DCR) | 3.6Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.610" L x 1.310" W x 1.470" H (40.89mm x 33.27mm x 37.34mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,60034 € | 11.300,17 € |
| Unit Price without VAT: | 22,60034 € |
|---|---|
| Unit Price with VAT: | 26,44240 € |

