
197126-027 | |
|---|---|
DigiKey Part Number | 2024-197126-027-ND |
Manufacturer | |
Manufacturer Product Number | 197126-027 |
Description | ULTIMAG 6EM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type Stroke 23.8VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 23.8VDC | |
Stroke Length | - | |
Power (Watts) | 32 W | |
DC Resistance (DCR) | 17.6Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 2.312" Dia x 1.600" L (58.73mm x 40.64mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Round | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 395,88220 € | 19.794,11 € |
| Unit Price without VAT: | 395,88220 € |
|---|---|
| Unit Price with VAT: | 463,18217 € |


