RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount
SMS-203-N-Fv1
Leader Tech Surface Mount Shields

SMS-207F

DigiKey Part Number
1798-1191-2-ND - Tape & Reel (TR)
1798-1191-1-ND - Cut Tape (CT)
1798-1191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-207F
Description
RF SHIELD 1.747" X 1.747" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-207F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.384" (9.75mm)
Length - Overall
1.747" (44.37mm)
Width - Overall
1.747" (44.37mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,15000 €5,15 €
103,94900 €39,49 €
253,64840 €91,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1203,28367 €394,04 €
2403,16704 €760,09 €
3603,10864 €1.119,11 €
6003,04390 €1.826,34 €
8403,00607 €2.525,10 €
1.2002,96969 €3.563,63 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,02550 €