
CS33B2000 | |
|---|---|
DigiKey Part Number | CS33B2000-ND |
Manufacturer | |
Manufacturer Product Number | CS33B2000 |
Description | FERRITE 210 OHM HINGED 24.40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 210Ohm @ 30MHz ID 0.961" Dia (24.40mm) OD 2.307" Dia (58.60mm) Length 2.350" (59.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 210Ohm @ 30MHz | |
Material | 33 | |
Inner Dimension | 0.961" Dia (24.40mm) | |
Outer Dimension | 2.307" Dia (58.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.350" (59.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,92000 € | 58,92 € |
| Unit Price without VAT: | 58,92000 € |
|---|---|
| Unit Price with VAT: | 68,93640 € |


