
5204-0006-40 | |
|---|---|
DigiKey Part Number | 1798-1073-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0006-40 |
Description | CONN EMI GASKET 10 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 10 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-C-81511 Flange Connector | |
Shell Size - Insert | 10 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 20 | 3,68050 € | 73,61 € |
| 40 | 3,48900 € | 139,56 € |
| 100 | 3,28680 € | 328,68 € |
| 260 | 3,12465 € | 812,41 € |
| 500 | 3,03632 € | 1.518,16 € |
| 1.000 | 2,95877 € | 2.958,77 € |
| 2.500 | 2,87690 € | 7.192,25 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 5,96700 € |






