Similar

LFE2-50SE-7FN484C | |
|---|---|
DigiKey Part Number | 220-1202-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-50SE-7FN484C |
Description | IC FPGA 339 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 339 396288 48000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-50SE-7FN484C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 48000 | |
Total RAM Bits | 396288 | |
Number of I/O | 339 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 195,86400 € | 11.751,84 € |
| Unit Price without VAT: | 195,86400 € |
|---|---|
| Unit Price with VAT: | 229,16088 € |




