Similar

LFE2-20SE-6FN672C | |
|---|---|
DigiKey Part Number | LFE2-20SE-6FN672C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-20SE-6FN672C |
Description | IC FPGA 402 I/O 672FPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 402 282624 21000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-20SE-6FN672C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2625 | |
Number of Logic Elements/Cells | 21000 | |
Total RAM Bits | 282624 | |
Number of I/O | 402 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FPBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 92,34725 € | 3.693,89 € |
| Unit Price without VAT: | 92,34725 € |
|---|---|
| Unit Price with VAT: | 108,04628 € |




