6-TQFP24X24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4384V-75TN176C

DigiKey Part Number
220-1716-ND
Manufacturer
Manufacturer Product Number
LC4384V-75TN176C
Description
IC CPLD 384MC 7.5NS 176TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4384V-75TN176C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
24
Number of Macrocells
384
Number of I/O
128
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-TQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
170,44000 €70,44 €
2561,36080 €1.534,02 €
10056,79960 €5.679,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,44000 €
Unit Price with VAT:82,41480 €