
ICE40LP384-SG32TR1K | |
|---|---|
DigiKey Part Number | ICE40LP384-SG32TR1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE40LP384-SG32TR1K |
Description | IC FPGA 21 I/O 32QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 21 384 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ICE40LP384-SG32TR1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 48 | |
Number of Logic Elements/Cells | 384 | |
Number of I/O | 21 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,98199 € | 29.819,90 € |
| Unit Price without VAT: | 2,98199 € |
|---|---|
| Unit Price with VAT: | 3,48893 € |



