
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,72000 € | 22,72 € |
| 10 | 19,31100 € | 193,11 € |
| 25 | 18,10240 € | 452,56 € |
| 50 | 17,23860 € | 861,93 € |
| 100 | 16,41620 € | 1.641,62 € |
| 250 | 15,38960 € | 3.847,40 € |
| 500 | 14,65608 € | 7.328,04 € |
| Unit Price without VAT: | 22,72000 € |
|---|---|
| Unit Price with VAT: | 26,58240 € |



