
61723010 | |
|---|---|
DigiKey Part Number | 5614-61723010-ND |
Manufacturer | |
Manufacturer Product Number | 61723010 |
Description | CBL TIE LOCKING BLACK 80LB 3.62" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.63" (16.00mm) 0.091" (2.30mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.5" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.091" (2.30mm) | |
Length - Actual | 0.302' (92.00mm, 3.62") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07980 € | 7,98 € |
| 250 | 0,07476 € | 18,69 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06777 € | 67,77 € |
| 2.500 | 0,06353 € | 158,83 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

