Cable Gland Brass, Nickel Plated PG29 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated PG29 Silver
53112210

53112260

DigiKey Part Number
2181-53112260-ND
Manufacturer
Manufacturer Product Number
53112260
Description
CABLE GLAND 16-25MM PG29 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG29 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
LAPP
Thread Length
0.315" (8.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.630" (16.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.984" (25.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,33000 €42,33 €
1035,98500 €359,85 €
2533,73280 €843,32 €
5032,12380 €1.606,19 €
10030,59220 €3.059,22 €
25028,67960 €7.169,90 €
Manufacturers Standard Package
Unit Price without VAT:42,33000 €
Unit Price with VAT:49,52610 €