
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 80/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,97910 € | 297,91 € |
| 200 | 2,83250 € | 566,50 € |
| 300 | 2,74950 € | 824,85 € |
| 500 | 2,64778 € | 1.323,89 € |
| 700 | 2,58244 € | 1.807,71 € |
| 1.000 | 2,51459 € | 2.514,59 € |
| 2.500 | 2,34662 € | 5.866,55 € |
| Unit Price without VAT: | 2,97910 € |
|---|---|
| Unit Price with VAT: | 3,48555 € |

