
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.114" (2.89mm) |
Series | Length 1.00' (0.30m) |
Packaging Bulk | Voltage 600V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 1015 |
Wire Gauge | Features Oil Resistant |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


