New at DigiKey
Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38119455

DigiKey Part Number
2181-38119455-ND
Manufacturer
Manufacturer Product Number
38119455
Description
EPIC H-Q AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Size / Dimension
1.807" L x 1.130" W x 0.768" H (45.90mm x 28.70mm x 19.50mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,98400 €49,84 €
254,67160 €116,79 €
504,44880 €222,44 €
1004,23620 €423,62 €
2503,97108 €992,77 €
5003,78164 €1.890,82 €
1.0003,60132 €3.601,32 €
2.5003,37614 €8.440,35 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,85620 €