
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 11,64000 € | 116,40 € |
| 25 | 10,91080 € | 272,77 € |
| 50 | 10,38980 € | 519,49 € |
| 100 | 9,89410 € | 989,41 € |
| 250 | 9,27516 € | 2.318,79 € |
| 500 | 8,83294 € | 4.416,47 € |
| 1.000 | 8,41199 € | 8.411,99 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,02900 € |

