
24441346 | |
|---|---|
DigiKey Part Number | 5614-24441346-ND |
Manufacturer | |
Manufacturer Product Number | 24441346 |
Description | ETHERLINE LAN CAT.6A 0,25 GN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.82' (250.0mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,77600 € | 47,76 € |
| 25 | 4,47600 € | 111,90 € |
| 50 | 4,26220 € | 213,11 € |
| 100 | 4,05870 € | 405,87 € |
| 250 | 3,80464 € | 951,16 € |
| 500 | 3,62312 € | 1.811,56 € |
| 1.000 | 3,45035 € | 3.450,35 € |
| 2.500 | 3,23461 € | 8.086,52 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,57540 € |

