
2171284 | |
|---|---|
DigiKey Part Number | 5614-2171284-ND |
Manufacturer | |
Manufacturer Product Number | 2171284 |
Description | IE-PNC-5-RJ45-20-P-2-22-FD-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,93000 € | 127,93 € |
| 10 | 108,75100 € | 1.087,51 € |
| 25 | 101,94960 € | 2.548,74 € |
| 50 | 97,09060 € | 4.854,53 € |
| Unit Price without VAT: | 127,93000 € |
|---|---|
| Unit Price with VAT: | 149,67810 € |

