
2171184 | |
|---|---|
DigiKey Part Number | 5614-2171184-ND |
Manufacturer | |
Manufacturer Product Number | 2171184 |
Description | IE-PNA-5-RJ45-20-Y-2-22-1-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,19000 € | 95,19 € |
| 10 | 80,91900 € | 809,19 € |
| 25 | 75,85760 € | 1.896,44 € |
| 50 | 72,24100 € | 3.612,05 € |
| 100 | 69,95600 € | 6.995,60 € |
| Unit Price without VAT: | 95,19000 € |
|---|---|
| Unit Price with VAT: | 111,37230 € |

