
2170574 | |
|---|---|
DigiKey Part Number | 5614-2170574-ND |
Manufacturer | |
Manufacturer Product Number | 2170574 |
Description | ETHERLINE PN CABINET CAT.6A 2,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,68000 € | 20,68 € |
| 10 | 17,57300 € | 175,73 € |
| 25 | 16,47280 € | 411,82 € |
| 50 | 15,68700 € | 784,35 € |
| 100 | 14,93860 € | 1.493,86 € |
| 250 | 14,00432 € | 3.501,08 € |
| 500 | 13,33676 € | 6.668,38 € |
| Unit Price without VAT: | 20,68000 € |
|---|---|
| Unit Price with VAT: | 24,19560 € |

