
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 40 (20 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,88230 € | 388,23 € |
| 200 | 3,69065 € | 738,13 € |
| 300 | 3,58217 € | 1.074,65 € |
| 500 | 3,44912 € | 1.724,56 € |
| 700 | 3,36367 € | 2.354,57 € |
| 1.000 | 3,27489 € | 3.274,89 € |
| 2.500 | 3,08740 € | 7.718,50 € |
| Unit Price without VAT: | 3,88230 € |
|---|---|
| Unit Price with VAT: | 4,54229 € |

