
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 72+Ground | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 8.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,84000 € | 50,84 € |
| 10 | 43,21800 € | 432,18 € |
| 25 | 40,51320 € | 1.012,83 € |
| 50 | 38,58100 € | 1.929,05 € |
| 100 | 36,74180 € | 3.674,18 € |
| Unit Price without VAT: | 50,84000 € |
|---|---|
| Unit Price with VAT: | 59,48280 € |

