New at DigiKey
Female Insert Gray 42+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11286100

DigiKey Part Number
2181-11286100-ND
Manufacturer
Manufacturer Product Number
11286100
Description
EPIC H-DD 42 BCM FEMALE INSERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 42+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
42+Ground
Size
B10
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
8.5A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,91000 €49,91 €
1042,42100 €424,21 €
2539,76600 €994,15 €
5037,86960 €1.893,48 €
10036,06400 €3.606,40 €
Manufacturers Standard Package
Unit Price without VAT:49,91000 €
Unit Price with VAT:58,39470 €