
1119882 | |
|---|---|
DigiKey Part Number | 5614-1119882-ND 5614-1119882-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119882 |
Description | OLFLEX CLASSIC 110 12G1,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | - | |
Length | 1722.4' (525.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 5 | 9,32600 € | 46,63 € |
| 10 | 8,87600 € | 88,76 € |
| 25 | 8,31160 € | 207,79 € |
| 50 | 7,90500 € | 395,25 € |
| 100 | 7,51480 € | 751,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 5,04834 € | 2.650,38 € |
| 1.050 | 4,79156 € | 5.031,14 € |
| 1.575 | 4,66876 € | 7.353,30 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,22650 € |

