Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6 | |
Size | B6 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,72700 € | 77,27 € |
| 30 | 7,15000 € | 214,50 € |
| 50 | 6,89680 € | 344,84 € |
| 100 | 6,56770 € | 656,77 € |
| 250 | 6,15672 € | 1.539,18 € |
| 500 | 5,86310 € | 2.931,55 € |
| 1.000 | 5,58361 € | 5.583,61 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,63530 € |




