
SGX5150000US | |
|---|---|
DigiKey Part Number | 1829-1064-ND |
Manufacturer | |
Manufacturer Product Number | SGX5150000US |
Description | GATEWAY 802.11 ETHERNET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,84000 € | 384,84 € |
| Unit Price without VAT: | 384,84000 € |
|---|---|
| Unit Price with VAT: | 450,26280 € |




