A16367-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bergquist
In Stock: 0
Unit Price: 152,96000 €
Thermal Pad Pink 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16367-13

DigiKey Part Number
A16367-13-ND
Manufacturer
Manufacturer Product Number
A16367-13
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.130" (3.30mm)
Material
Non-Silicone, Boron Nitride Filled
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5156,77600 €783,88 €
Unit Price without VAT:156,77600 €
Unit Price with VAT:183,42792 €