
A16367-08 | |
|---|---|
DigiKey Part Number | 926-1339-ND |
Manufacturer | |
Manufacturer Product Number | A16367-08 |
Description | THERM PAD 228.6MMX215.9MM PINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 215.90mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 228.60mm x 215.90mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Non-Silicone, Boron Nitride Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,55000 € | 119,55 € |
| 10 | 107,37900 € | 1.073,79 € |
| Unit Price without VAT: | 119,55000 € |
|---|---|
| Unit Price with VAT: | 139,87350 € |


