


4522PA51G01800 | |
|---|---|
DigiKey Part Number | 903-1289-ND |
Manufacturer | |
Manufacturer Product Number | 4522PA51G01800 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.157" (4.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.157" (4.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,22900 € | 42,29 € |
| 25 | 3,91000 € | 97,75 € |
| 100 | 3,55970 € | 355,97 € |
| 250 | 3,39260 € | 848,15 € |
| 500 | 3,29192 € | 1.645,96 € |
| 1.000 | 3,20905 € | 3.209,05 € |
| 2.500 | 3,12156 € | 7.803,90 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,43500 € |


