


0097078617 | |
|---|---|
DigiKey Part Number | 903-1222-ND |
Manufacturer | |
Manufacturer Product Number | 0097078617 |
Description | GASKET BECU 8.1X13.08MM |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | - | |
Width | 0.319" (8.10mm) | |
Length | 0.515" (13.08mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

