330 µH Shielded Inductor 640 mA 889mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS8040331M-10

DigiKey Part Number
240-2758-2-ND - Tape & Reel (TR)
240-2758-1-ND - Cut Tape (CT)
240-2758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS8040331M-10
Description
FIXED IND 330UH 640MA 889 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µH Shielded Inductor 640 mA 889mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
889mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,40700 €4,07 €
1000,33460 €33,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27517 €275,17 €
2.0000,25947 €518,94 €
3.0000,25071 €752,13 €
5.0000,24011 €1.200,55 €
7.0000,23338 €1.633,66 €
10.0000,22646 €2.264,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €