
TYS8040151M-10 | |
|---|---|
DigiKey Part Number | 240-2752-2-ND - Tape & Reel (TR) 240-2752-1-ND - Cut Tape (CT) 240-2752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS8040151M-10 |
Description | FIXED IND 150UH 850MA 410 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 850 mA 410mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,33460 € | 33,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27517 € | 275,17 € |
| 2.000 | 0,25947 € | 518,94 € |
| 3.000 | 0,25071 € | 752,13 € |
| 5.000 | 0,24011 € | 1.200,55 € |
| 7.000 | 0,23338 € | 1.633,66 € |
| 10.000 | 0,22646 € | 2.264,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

