
TYS6028680M-10 | |
|---|---|
DigiKey Part Number | 240-TYS6028680M-10TR-ND - Tape & Reel (TR) 240-TYS6028680M-10CT-ND - Cut Tape (CT) 240-TYS6028680M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6028680M-10 |
Description | FIXED IND 68UH 860MA 360 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 860 mA 360mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,24520 € | 24,52 € |
| 1.000 | 0,20166 € | 201,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19014 € | 380,28 € |
| 4.000 | 0,17930 € | 717,20 € |
| 6.000 | 0,17325 € | 1.039,50 € |
| 10.000 | 0,16593 € | 1.659,30 € |
| 14.000 | 0,16128 € | 2.257,92 € |
| 20.000 | 0,15650 € | 3.130,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

